Reference Only
33219798
Automotive Connectors ASM CONN 25 F CTS 150 280
Datasheet
33219798 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 25 Position | |
| Gender | Receptacle (Female) | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Series | Unsealed | |
| Packaging | Each | |
| Family | CTCS | |
| Height | 27.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.92 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 52.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $772.00 |
Need more?
Associated Parts
Automotive Connectors ASM TERM F CTS 280 SN LOCKING LANCE
Automotive Connectors ASM TERM F CTS 150 SN LOCKING LANCE
Automotive Connectors CONN 25 F CTS 150 280
Sign in to add projects and notes