Reference Only

33219796

Automotive Connectors ASM CONN 25 F CTS 150 280

Manufacturer:

Mfr Part:
33219796

TTI Part:
33219796

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions25 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesUnsealed
PackagingEach
Contact GenderWithout Socket Contacts
FamilyCTCS
Height27.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.92 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width52.18 mm
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.93$772.00
Need more?

Associated Parts

15457848 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 SN LOCKING LANCE
15432235 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 150 SN LOCKING LANCE
33219783 Aptiv
Mating Product

Aptiv

Automotive Connectors CONN 25 F CTS 150 280
Sign in to add projects and notes