Reference Only

33213535

Automotive Connectors ASM TERM F CTS 150 SN LOCKING LANCE

Manufacturer:

Mfr Part:
33213535

TTI Part:
33213535

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingTin
Series1.5 Locking Lance Unsealed
PackagingReel
FamilyCTS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 55,000 / Multiples: 55,000)
Quantity Unit PriceExt. Price
$0.067$3,685.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.