Reference Only
33213201
Automotive Connectors ASM CONN 62 M CTS 120 280 SLD
Datasheet
33213201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 62 Position | |
| Gender | Plug (Male) | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Series | SP | |
| Packaging | Each | |
| Family | CTCS | |
| Height | 45.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 70.7 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 113.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
280In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 140 / Multiples: 140)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.27 | $2,977.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 140 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.01 | $2,941.40 |
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY BLU
Automotive Connectors SEAL CBL 1W CAVITY YEL
Automotive Connectors ASM TERM M TTS 1.5 AG SEALED LOCKING LANCE
Automotive Connectors TERM M DCS-2 2.8 AG SEALED
My Notes
Sign into see notes.