Reference Only

33213200

Automotive Connectors ASM CONN 62 M CTS 150 MULTI SLD

Manufacturer:

Mfr Part:
33213200

TTI Part:
33213200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions62 Position
GenderPlug (Male)
ColorGray
Sealed / UnsealedSealed
SeriesSP
PackagingEach
FamilyCTCS
Height45.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length70.7 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width113.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$6.07$849.80
Need more?

Bulk

(Minimum: 140 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.03$1,544.20
NCNR - Cannot be cancelled or returned.

Associated Parts

15339967 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY BLU
15339412 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY YEL
13894097 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M TTS 1.5 AG SEALED LOCKING LANCE
33500680 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M DCS-2 2.8 AG SEALED
Sign in to add projects and notes