Reference Only

33213199-B

Automotive Connectors 62Way CTCS SP Seale "Male 1.5

Manufacturer:

Mfr Part:
33213199

TTI Part:
33213199-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions62 Position
GenderPlug (Male)
SeriesCTCS SP
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
280 expected 22-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 140)
Quantity Unit PriceExt. Price
$22.18$15,526.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 140 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.91$3,067.40
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes