Reference Only

33213199

Automotive Connectors ASM CONN 62 M CTS 150 280 SLD

Manufacturer:

Mfr Part:
33213199

TTI Part:
33213199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions62 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesSP
PackagingEach
Contact GenderWithout Pin Contacts
FamilyCTCS
Height45.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length70.7 mm
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
TypePlug Housing
Width113.25 mm
Wire Gauge Range24 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

280In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$22.18$3,105.20
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 140 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.91$3,067.40
NCNR - Cannot be cancelled or returned.

Associated Parts

15339412 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY YEL
15339967 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY BLU
13894097 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M TTS 1.5 AG SEALED LOCKING LANCE
33500680 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M DCS-2 2.8 AG SEALED
Sign in to add projects and notes