33207222 Aptiv (formerly Delphi)

33207222-B

Automotive Connectors ASM CONN 26 F CTS SLD

Manufacturer:

Mfr Part:
33207222

TTI Part:
33207222-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions26 Position
GenderReceptacle (Female)
ColorBlue
Sealed / UnsealedSealed
PackagingEach
FamilyCTCS
Height41.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length41.7 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width92.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

130In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.