Reference Only

33207222

Automotive Connectors ASM CONN 26 F CTS 280 BLK SLD

Manufacturer:

Mfr Part:
33207222

TTI Part:
33207222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions26 Position
GenderReceptacle (Female)
ColorBlue
Sealed / UnsealedSealed
SeriesSP
PackagingEach
FamilyCTCS
Height41.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length41.7 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width92.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

Associated Parts

15327918 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY GRA
13799600 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE
15363779 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY YEL
13611693 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 150 AG SEALED LOCKING LANCE
13984321 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 630 AG SEALED
Sign in to add projects and notes