Reference Only
33207143
Automotive Connectors ASM CONN 26 M CTS SLD
Datasheet
33207143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 26 Position | |
| Gender | Plug (Male) | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Series | SP | |
| Packaging | Each | |
| Family | CTCS | |
| Height | 50.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 62.75 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 92 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY YEL
Automotive Connectors SEAL CBL 1W CAVITY GRA
Automotive Connectors ASM TERM M DCS-2 2.8 AG SEALED LOCKING LANCE
Automotive Connectors ASM TERM M TTS 1.5 AG SEALED LOCKING LANCE
Automotive Connectors SEAL CBL 1W CAVITY BLU
My Notes
Sign into see notes.