Reference Only
33204327
Automotive Connectors MOUN ADAPTER BLK
Datasheet
33204327 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Adapter | |
| Color | Black | |
| Series | CTCS XP | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
96
On Order
96 expected 04-Sep-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 114 / Multiples: 114)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $255.36 |
Need more?
Bulk
(Minimum: 114 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $255.36 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.