Reference Only

33198862

Automotive Connectors ASM CONN 39 M CTCS 2.8 BLK SLD

Manufacturer:

Mfr Part:
33198862

TTI Part:
33198862

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions39 Position
GenderPlug (Male)
Mounting StyleChassis Mount
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
ColorGreen
Sealed / UnsealedSealed
SeriesSP
PackagingEach
Contact GenderWithout Pin Contacts
FamilyCTCS
Height45.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length70.7 mm
Locking MechanismCavity Lock
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width113.25 mm
Wire Gauge Range24 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$6.83$956.20
Need more?

Bulk

(Minimum: 140 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.42$1,738.80
NCNR - Cannot be cancelled or returned.

Associated Parts

15339967 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY BLU
33500680 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M DCS-2 2.8 AG SEALED
Sign in to add projects and notes