Reference Only

33188784

Automotive Connectors ASM CONN 15 F CTCS 2.8 NAT SLD

Manufacturer:

Mfr Part:
33188784

TTI Part:
33188784

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions15 Position
GenderReceptacle (Female)
ColorNatural
Sealed / UnsealedSealed
SeriesSP
PackagingEach
FamilyCTCS
Height37.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length40.85 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width59.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

35034195 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY GRN
13799602 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE

My Notes

Sign into see notes.