Reference Only
33155924
Automotive Connectors ASM CONN 64 F 6.3 YESC 9.5 TIMER OCS 1.5 2.8
Datasheet
33155924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 64 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | OCS 1.5 | |
| Packaging | Each | |
| Dimensions | 24.7 mm L x 96.57 mm W x 47.55 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $382.80 |
Need more?
My Notes
Sign into see notes.