Reference Only

33136691

Automotive Connectors CONN 4 F CTCS 6.3 GRA

Manufacturer:

Mfr Part:
33136691

TTI Part:
33136691

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedUnsealed
SeriesUnsealed
PackagingEach
Contact GenderWithout Socket Contacts
FamilyCTCS
Height30.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length24 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width23.46 mm
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.02$816.00
Need more?

Associated Parts

13976100 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 630 SN

My Notes

Sign into see notes.