Reference Only

33111591

Automotive Connectors ASM COV CONN BLK

Manufacturer:

Mfr Part:
33111591

TTI Part:
33111591

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions39 Position
GenderReceptacle (Female)
ColorBlack
SeriesCTCS SP
PackagingEach
FamilyCTCS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

5,100
On Order
5,100 expected on  from 05-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 170 / Multiples: 170)
Quantity Unit PriceExt. Price
$2.41$409.70
Need more?

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.81$48.10
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.