Reference Only

33111402

Automotive Connectors ASM CONN 39 F CTCS 2.8 BRN SLD

Manufacturer:

Mfr Part:
33111402

TTI Part:
33111402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions39 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBrown
Sealed / UnsealedSealed
SeriesSP
PackagingEach
Contact GenderWithout Socket Contacts
FamilyCTCS
Height48.19 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length46 mm
Locking MechanismCavity Lock
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
TypeReceptacle Housing
Width140.49 mm
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

4,920In Stock

10,560 expected on  from 28-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$7.65$918.00
Need more?

Bulk

(Minimum: 120 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.37$884.40
NCNR - Cannot be cancelled or returned.

Associated Parts

15339838 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY WHT
15446675 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 SN SEALED LOCKING LANCE
Sign in to add projects and notes