Reference Only

33107730

Automotive Connectors ASM CONN 8 F OCS 1.2 BLK SLD BASE 12

Manufacturer:

Mfr Part:
33107730

TTI Part:
33107730

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
ColorBlack
SeriesOCS 1.2
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes