Reference Only

33105660

Automotive Connectors ASM CONN 3 F HPCS 2.8 BLK SLD

Manufacturer:

Mfr Part:
33105660

TTI Part:
33105660

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series2.8 Sealed
PackagingEach
Dimensions23.6 mm x 28.5 mm x 34.5 mm
FamilyHDK (HPCS)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHPCS

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.13$2,130.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.