Reference Only
33102981
Automotive Connectors ASM CONN 17 F 2.8 MCP 4.8 MCP CTS 150 SLD MODULAR BASE 38
Datasheet
33102981 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 17 Position | |
| Gender | Receptacle (Female) | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 462 / Multiples: 462)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $780.78 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.