Reference Only
15549847
Automotive Connectors ASM TERM F DSQ 1.5 AG SEALED LOCKING LANCE
Datasheet
15549847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | DSQ 1.5 | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DSQ | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $3,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
25,000 available now at ttieurope.com
Sign in to add projects and notes