Reference Only
15547108
Automotive Connectors ASM CONN 20 F OCS 1.5 2.8
Datasheet
15547108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Series | OCS 1.5 | |
| Packaging | Each | |
| Dimensions | 29.77 mm L x 59.7 mm W x 28.94 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 392 / Multiples: 392)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $795.76 |
Need more?
Sign in to add projects and notes