Reference Only

15544894

Automotive Connectors ASM CONN 31 F HES 1.6 BLK SLD MODULAR

Manufacturer:

Mfr Part:
15544894

TTI Part:
15544894

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions31 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesCircular Series Sealed
PackagingEach
Dimensions49.4 mm L x 49.4 mm W x 42 mm H
FamilyHES
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$12.54$17,556.00
Need more?
Sign in to add projects and notes