Reference Only

15544345

Automotive Connectors ASM CONN 19 M HES 1.6 2.4 SLD MODULAR

Manufacturer:

Mfr Part:
15544345

TTI Part:
15544345

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
SeriesCircular Series Sealed
PackagingEach
FamilyHES
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 20-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$15.01$3,002.00
Need more?

Bulk

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$15.01$3,002.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.