Reference Only

15544344

Automotive Connectors ASM CONN 31 M HES 1.6 BLK SLD MODULAR

Manufacturer:

Mfr Part:
15544344

TTI Part:
15544344

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
SeriesCircular Series Sealed
PackagingEach
FamilyHES
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$13.59$2,718.00
Need more?

Bulk

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$13.59$2,718.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.