Reference Only

15540613

Automotive Connectors ASM CONN 2 M PERF PACK 1.2 BLK SLD

Manufacturer:

Mfr Part:
15540613

TTI Part:
15540613

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesPerformance Pack 1.2
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePerformance Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.06$1,590.00
Need more?

Bulk

(Minimum: 1,500 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.06$1,590.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.