Reference Only

15537594

Automotive Connectors ASM CONN 14 M APEX 2.8 GRA SLD

Manufacturer:

Mfr Part:
15537594

TTI Part:
15537594

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions14 Position
GenderPlug (Male)
ColorGray
Sealed / UnsealedSealed
Series2.8 Sealed
PackagingEach
Dimensions53.1 mm L x 46.2 mm W x 29.2 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases54201463

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.