Reference Only

15532155

Automotive Connectors ASM CONN 16 F OCS 1.5 BLK SLD

Manufacturer:

Mfr Part:
15532155

TTI Part:
15532155

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
Series1.5 Sealed
PackagingEach
Contact GenderWithout Socket Contacts
FamilyOCS
Height26.94 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length36.55 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
TradenameOCS
Width41.55 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$1.13$542.40
Need more?
Sign in to add projects and notes