Reference Only
15529389
Automotive Connectors TERM M OCS 1.5 AG CAVITY LOCK
Datasheet
15529389 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
66,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,500 / Multiples: 5,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $418.00 |
Need more?
My Notes
Sign into see notes.