Reference Only
15526972
Automotive Connectors ASM CONN 8 F OCS 0.64 IUR MULTI
Datasheet
15526972 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | OCS 0.64 | |
| Packaging | Each | |
| Dimensions | 27.68 mm L x 14.43 mm W x 19.09 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $1,760.00 |
Need more?
My Notes
Sign into see notes.