Reference Only
15526394
Automotive Connectors CONN 4 M+F CTS 150 M/P 280 H/VOLTAGE
Datasheet
15526394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Orange | |
| Family | SHIELDPACK | |
| Gender | Male / Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | HV 280 SI | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Shield-Pack | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Range | 10 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $2,412.00 |
Need more?
Bulk
(Minimum: 1,200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $2,412.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.