Reference Only

15521515

Automotive Connectors ASM TERM F APEX 1.2 SN SEALED

Manufacturer:

Mfr Part:
15521515

TTI Part:
15521515

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Wire Gauge Max20 AWG
Series1.2
PackagingReel
Contact GenderSocket (Female)
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,800 / Multiples: 3,700)
Quantity Unit PriceExt. Price
$0.088$1,302.40
Need more?
Sign in to add projects and notes