Reference Only
15520254
Automotive Connectors TERM M APEX 150 SN
Datasheet
15520254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Plug (Male) | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 1.5 | |
| Packaging | Reel | |
| Family | APEX | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Wire Gauge Range | 16 AWG to 18 AWG | |
| Part # Aliases | 54001626RWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,600
On Order
10,600 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 21,200 / Multiples: 5,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $1,378.00 |
Need more?
My Notes
Sign into see notes.