Reference Only
15516298
Automotive Connectors TERM M APEX 2.8 SN SEALED
Datasheet
15516298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Series | 2.8 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Family | APEX | |
| Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,400In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,700 / Multiples: 1,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $282.20 |
Need more?
Bulk
(Minimum: 1,700 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $282.20 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.