Reference Only
15516294
Automotive Connectors TERM M APEX 2.8 SN
Datasheet
15516294 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 2.8 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Family | APEX | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 54001801RWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112,200In Stock
98,600 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,400 / Multiples: 3,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $248.20 |
Need more?
My Notes
Sign into see notes.