Reference Only
15514573
Automotive Connectors ASM CONN 2 F OCS 1.5 MULTI SLD
Datasheet
15514573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Family | OCS | |
| Gender | Receptacle (Female) | |
| Height | 24.17 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 36.55 mm | |
| Locking Mechanism | Locking Lance | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 3.5 mm (0.138 in) | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Row Spacing | 6 mm | |
| Series | 1.5 Sealed | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS | |
| Width | 20.94 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 605 / Multiples: 605)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $828.85 |
Need more?
Bulk
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.75 | $30.25 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes