Reference Only

15514524

Automotive Connectors ASM CONN 4 F OCS 1.5 MULTI SLD

Manufacturer:

Mfr Part:
15514524

TTI Part:
15514524

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
Series1.5 Sealed
PackagingEach
FamilyOCS
Height24.17 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length36.55 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
TradenameOCS
Width27.94 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

68,365In Stock

17,545 expected 05-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 605 / Multiples: 605)
Quantity Unit PriceExt. Price
$0.91$550.55
Need more?

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$1.82$20.02
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes