Reference Only

15512736

Terminals ASM TERM F APEX 2.8 AU SEALED

Manufacturer:

Mfr Part:
15512736

TTI Part:
15512736

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Series2.8
TradenameAPEX
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Part # Aliases54001410RWA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

82,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.