Reference Only

15512509

Automotive Connectors ASM CONN 16 F OCS 1.5 MULTI

Manufacturer:

Mfr Part:
15512509

TTI Part:
15512509

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorGreen
Sealed / UnsealedUnsealed
Series1.5 Unsealed
PackagingEach
Contact GenderWithout Socket Contacts
FamilyOCS
MaterialPolybutylene Terephthalate (PBT)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes