Reference Only

15504561

Automotive Connectors ASM TERM F APEX 1.5 AU

Manufacturer:

Mfr Part:
15504561

TTI Part:
15504561

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max22 AWG
Series1.5
PackagingReel
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

139,400In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,400 / Multiples: 3,400)
Quantity Unit PriceExt. Price
$0.292$992.80
Need more?

Bulk

(Minimum: 3,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.292$992.80
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes