Reference Only
15503430
Automotive Connectors ASM CONN 14 F APEX 1.5 2.8 SLD
Datasheet
15503430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 14 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | Mixed | |
| Packaging | Each | |
| Family | APEX | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.88 | $17,072.00 |
Need more?
Sign in to add projects and notes