Reference Only

15498985

Automotive Connectors ASM CONN 78 M M/P 150 280 630 SLD

Manufacturer:

Mfr Part:
15498985

TTI Part:
15498985

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions78 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesMetri-Pack 150
PackagingEach
FamilyMetri-Pack
Housing MaterialNylon
Number of Rows12 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 66 / Multiples: 66)
Quantity Unit PriceExt. Price
$7.87$519.42
Need more?

My Notes

Sign into see notes.