Reference Only
15496531-L
Automotive Connectors FM GT FLEX TIN CBL RN 1.00-.75MM2
Datasheet
15496531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 17 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | DCS 9.5 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 1.7 mm to 2.25 mm | |
| Description/Function | GT Flex Beam 150 Series Female Sealed Tin Plating Terminal, Cable Range 0.75 - 1.00 mm2 | |
| Length | 18.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS | |
| Wire Gauge Range | 17 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14,000 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0368 | $515.20 |
Need more?
Bulk
(Minimum: 3,500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0368 | $128.80 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.