Reference Only

15495886

Automotive Connectors MOUN CLAMP CDT STL 13MM

Manufacturer:

Mfr Part:
15495886

TTI Part:
15495886

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Clamp
Mounting StylePanel Mount
Termination StyleScrew
Contact PlatingZinc
PackagingEach
FamilyClamp
Housing MaterialSteel
MaterialLow Carbon Steel
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.426$639.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes