Reference Only

15495827

Automotive Connectors MOUN BRKT CLIP EDGE STL

Manufacturer:

Mfr Part:
15495827

TTI Part:
15495827

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Mounting StyleSnap-On
PackagingEach
FamilyBracket Clip
Housing MaterialCarbon Steel
MaterialCarbon Steel
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC8302300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.242$968.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.