Reference Only
15495808
Automotive Connectors MOUN BRKT CLIP EDGE STL
Datasheet
15495808 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Mounting Style | Snap-On | |
| Packaging | Each | |
| Family | Bracket Clip | |
| Housing Material | Carbon Steel | |
| Material | Carbon Steel | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,500In Stock
31,500 expected on from 02-Jun-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $392.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 3,500 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $392.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.