Reference Only
15495796
Automotive Connectors MOUN BRKT CLIP EDGE STL
Datasheet
15495796 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Mounting Style | Snap-On | |
| Contact Plating | Zinc | |
| Packaging | Each | |
| Contact Material | Carbon Steel | |
| Family | Bracket Clip | |
| Material | Carbon Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $360.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes