Reference Only

15494598

Automotive Connectors ASM CONN 96 F 1.2 MCP BLK SLD

Manufacturer:

Mfr Part:
15494598

TTI Part:
15494598

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions96 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesCTS 1.2
PackagingEach
Dimensions35.5 mm L x 81.4 mm W x 42 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

217In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 217 / Multiples: 217)
Quantity Unit PriceExt. Price
$4.47$969.99
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.