Reference Only
15494596-B
Automotive Connectors CONN 1.2 BTS 2.8 58WF SLD
Datasheet
15494596 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 58 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Series | BTS | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | BTS | |
| Wire Gauge Range | 13 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
270In Stock
2,352 expected 11-Mar-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 294 / Multiples: 294)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.56 | $1,340.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.12 | $54.72 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.