Reference Only

15494596

Automotive Connectors ASM CONN 58 F 1.2 MCP BTS 2.8 SLD

Manufacturer:

Mfr Part:
15494596

TTI Part:
15494596

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions58 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesBTS
PackagingEach
Contact GenderWithout Socket Contacts
FamilyBTS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameBTS
Wire Gauge Range13 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

294In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 294 / Multiples: 294)
Quantity Unit PriceExt. Price
$4.56$1,340.64
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$9.12$54.72
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes